EBA36DRSN

Heilind Number:SULEBA36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSN

Detailed Description

The EBA36DRSN is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 750VAC, it ensures stable performance in demanding applications. Featuring a gendered female design with two rows of 72 positions, this connector offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation make it easy to use, while the termination method of thru-hole and termination plating of matte tin ensure secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, the EBA36DRSN is ideal for space-constrained applications. Trust in this connector for seamless and robust board-to-board connections.