EBA36DRSS-S288

Heilind Number:SULEBA36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSS-S288

Detailed Description

Introducing the EBA36DRSS-S288, a high-performance board-to-board PCB connector designed for maximum reliability and durability in demanding applications. Featuring a gender-specific female configuration with two rows of gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 750VAC. The side-hole mount type and card extender termination method offer easy and secure installation, while the loop bellow contact type and straddle orientation provide stable connectivity. With 72 positions and a pitch of 3.18mm, it's perfect for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the EBA36DRSS-S288 for your critical connectivity needs.