EBA36DRSS

Heilind Number:SULEBA36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSS

Detailed Description

Introducing the EBA36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The contact type is Loop Bellow, ideal for maintaining signal integrity. Operating at a voltage of 750VAC and an amperage of 3A, it meets stringent electrical requirements. With a straight orientation and side hole mount type, installation is convenient. The termination method is through-hole, with matte tin plating for secure solder connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 72 positions and .19-inch tail length offer versatility in connectivity options. The EBA36DRSS is a top choice for engineers seeking reliable and high-quality board-to-board connections in their designs.