EBA36DRST-S288

Heilind Number:SULEBA36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRST-S288

Detailed Description

Introducing the EBA36DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design, with a total of 72 positions and a 3.18mm pitch, allows for efficient signal transmission. The female gender, gold-plated contact points, and loop bellow contact type further enhance conductivity and signal integrity. Designed for easy installation, this connector features a threaded mount type and card extender termination method. Operating at voltages of up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, the EBA36DRST-S288 is ideal for space-constrained PCB designs. Trust in this connector for seamless and robust board-to-board connections.