EBA36DRST

Heilind Number:SULEBA36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRST

Detailed Description

Introducing the EBA36DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in extreme environments. With a maximum amperage of 3A and voltage rating of 750VAC, it ensures safe and efficient power transmission. The dual-row design with 72 positions allows for versatile connection possibilities, while the threaded mount and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBA36DRST for your connectivity needs, where performance and reliability are paramount.