EBA36DRTH

Heilind Number:SULEBA36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRTH

Detailed Description

Introducing the EBA36DRTH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic devices. With a gender specification of female, this connector features two rows for efficient connectivity. Its clearance hole mount type and through-hole termination method ensure secure attachment to circuit boards. The contacts, made of phosphor bronze with gold plating, guarantee reliable conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for various applications. Its straight orientation, full bellow contact type, and 72 positions make it versatile for use. With RoHS compliance and termination plating in matte tin, it meets environmental standards. The EBA36DRTH is a compact solution, with a connector height of 10.95mm and width of 8.38mm, perfect for space-constrained designs. Its tail length of 5.08mm allows for easy installation. Rated for an operating temperature range of -65 to 125°C, this connector ensures performance even in harsh environments. Whether in consumer electronics or industrial machinery, the EBA36DRTH offers durability and efficiency in connectivity, making it an essential component for your project.