| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRTI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBA36DRTI-S13 |
EBA36DRTI-S13
| Heilind Number: | SULEBA36DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DRTI-S13, a high-performance Female Board-to-Board PCB Connector designed for demanding applications. With a pitch of 3.18mm and two rows of 72 positions, this connector ensures reliable and efficient connectivity in your electronic systems. Featuring termination via Card Extender and contact material made of durable Phosphor Bronze with Gold plating, it guarantees optimal signal transmission. Its Full Bellow contact type and Straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C and a voltage rating of 750VAC, it is suitable for a wide range of environments. The Matte Tin termination plating ensures long-term durability. Whether you're in the aerospace, defense, or industrial sector, the EBA36DRTIS13 is the perfect solution for your connectivity needs.

