EBA36DRTI

Heilind Number:SULEBA36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRTI

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA36DRTI, offers reliable and high-performance connectivity for your electronic devices. With a current rating of 3A and voltage rating of 750VAC, it ensures efficient power transmission. Featuring a female gender with two rows of contacts, it allows for versatile connectivity options. The threaded mount type and through-hole termination method ensure secure attachment to the PCB. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity. With a pitch of 3.18mm, it provides precise alignment. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating adds to its durability. With 72 positions and full bellow contact type, it offers ample connection possibilities. Whether for industrial or commercial applications, this connector is a dependable choice.