| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DRTN |
EBA36DRTN
| Heilind Number: | SULEBA36DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector offers 72 positions across 2 rows, with a pitch of 3.18mm for efficient PCB integration. Gold-plated contacts and a full bellow design guarantee optimal signal transmission and durability, rated for up to 750VAC and 3A. With a straight orientation and thru-hole termination, installation is straightforward. Operating temperature range of -65 to 125°C ensures suitability for a wide range of industrial settings. Matte tin termination plating adds to the connector's longevity. Compact yet robust, the EBA36DRTN is the ideal choice for critical electronic connections.

