EBA36DRTS

Heilind Number:SULEBA36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRTS

Detailed Description

Introducing the EBA36DRTS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 3A and a voltage resistance of 750VAC, this connector is suitable for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The two-row, 72-position layout allows for versatile connectivity options, while the full bellow contact design guarantees secure mating in high-vibration environments. With a straight orientation and side hole mount type, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the EBA36DRTS for seamless and durable board-to-board connections in your electronic assemblies.