EBA36DRXH

Heilind Number:SULEBA36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRXH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRXH

Detailed Description

Introducing the EBA36DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 36 female pins, offering a total of 72 positions for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its thru-hole termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is perfect for use in harsh environments. The connector's matte tin termination plating provides additional protection against environmental factors. Whether used in aerospace, defense, or industrial applications, the EBA36DRXH guarantees high performance and reliability, meeting the most stringent quality standards.