EBA36DRXI

Heilind Number:SULEBA36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRXI

Detailed Description

Introducing the EBA36DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it offers secure and stable installation. The termination method of Thru Hole and contact plating of Gold ensure excellent conductivity. With 72 positions and a pitch of 3.18 mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in extreme conditions. The connector's straight orientation, full bellow contact type, and tail length of 4.7 mm provide efficient and precise mating. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. With termination plating of Matte Tin, it offers enhanced durability. This EBA36DRXI connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this advanced PCB connector.