EBA36DRXN

Heilind Number:SULEBA36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRXN

Detailed Description

The EBA36DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, 2-row design, and 72 positions offer versatile connectivity options. The thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the needs of various industries. The connector's straight orientation, compact dimensions, and matte tin termination plating make it ideal for space-constrained PCB layouts. Perfect for aerospace, defense, and industrial applications, the EBA36DRXN ensures high-reliability performance in critical systems.