EBA36DRYH

Heilind Number:SULEBA36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRYH

Detailed Description

Introducing the EBA36DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a rated amperage of 3A and voltage of 750VAC, it offers robust power transmission capabilities. Its two rows of 72 gold-plated contacts, made of Phosphor Bronze, guarantee low contact resistance and enhanced signal integrity. The connector's thru-hole termination method and clearance hole mount type make for easy and secure installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. The straight orientation, full bellow contact type, and 3.18mm pitch provide precise and stable connections. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, this connector offers a compact yet functional solution. With matte tin termination plating, it ensures long-term durability and corrosion resistance. The EBA36DRYH is the perfect choice for high-reliability applications in aerospace, defense, telecommunications, and more.