EBA36DRYI-S13

Heilind Number:SULEBA36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRYI-S13

Detailed Description

Introducing the EBA36DRYI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. Featuring a female gender and two rows of contacts, it offers seamless integration into your PCB layout. The threaded mount type and card extender termination method provide secure and stable connections. Gold-plated phosphor bronze contacts with a contact type of full bellow guarantee excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it supports high-speed data transmission and power delivery. The straddle orientation and 72 positions accommodate versatile connectivity needs. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on your PCB. The matte tin termination plating offers corrosion resistance for enhanced durability. Ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications, the EBA36DRYI-S13 is a top choice for high-reliability connectivity solutions.