EBA36DRYI

Heilind Number:SULEBA36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRYI

Detailed Description

Introducing the EBA36DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of gold-plated contacts, operating at a maximum amperage of 3A and voltage of 750VAC, guarantee optimal signal transmission. The straight orientation, threaded mount type, and thru-hole termination method offer easy installation on circuit boards. With 72 positions, a pitch of 3.18mm, and a tail length of 11.18mm, it accommodates multiple connections with precision. Engineered for durability, this connector withstands extreme temperatures ranging from -65 to 125°C. Ideal for aerospace, defense, and industrial applications, the EBA36DRYI meets the highest standards of performance and reliability. Elevate your connectivity solutions with this essential component.