EBA36DRYN

Heilind Number:SULEBA36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRYN

Detailed Description

Introducing the EBA36DRYN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and two rows of 72 positions, this connector offers ample connectivity options. The female connector features a straight orientation and a termination method of thru hole, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze, it boasts durability and stability even in extreme operating temperatures ranging from -65 to 125°C. The contacts are plated with gold for optimal conductivity, while the termination is plated with matte tin. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Perfect for use in aerospace, defense, and industrial applications, the EBA36DRYN guarantees high performance and reliability.