EBA36DRYS

Heilind Number:SULEBA36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRYS

Detailed Description

Introducing the EBA36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts and full bellow design guarantee optimal signal integrity. With a straight orientation, side-hole mount type, and thru-hole termination method, installation is easy and secure. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The 72 positions and 2 rows allow for versatile connectivity options. Measuring just 10.95mm in height and 8.38mm in width, it saves space without compromising performance. The matte tin termination plating ensures compatibility with various PCBs. Trust the EBA36DRYS for your critical connectivity needs.