EBA36DTAD

Heilind Number:SULEBA36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DTAD

Detailed Description

Introducing the EBA36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row configuration make it versatile for various PCB layouts. Each of the 72 gold-plated contact pins, made of Phosphor Bronze, guarantees low contact resistance and high conductivity. The termination method of through-hole mounting with matte tin plating offers secure and durable assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering exceptional performance. Trust the EBA36DTAD for your critical connectivity needs.