EBA36DTAH

Heilind Number:SULEBA36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTAH

Detailed Description

Introducing the EBA36DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 positions each, it offers ample connectivity in a compact space. The right-angle orientation and clearance hole mount type allow for efficient PCB assembly. Made with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent signal integrity. With a pitch of 3.18mm and a tail length of 2.54mm, it facilitates seamless connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures secure soldering. Ideal for use in aerospace, defense, and industrial applications, the EBA36DTAH is a reliable solution for your connectivity needs.