EBA36DTAI

Heilind Number:SULEBA36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DTAI

Detailed Description

Introducing the EBA36DTAI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a blend of PBT and phosphor bronze, this connector ensures robust durability and excellent conductivity. Featuring a double-row configuration with 72 female contacts, it offers seamless data transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide optimal signal transfer, while a 3A amperage rating and 750VAC voltage capacity make it suitable for various power requirements. With a pitch of 3.18mm and right-angle orientation, it allows for efficient PCB connections in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet reliable solution for your connectivity needs. Trust in the EBA36DTAI for high-speed and high-reliability connections in your electronic systems.