EBA36DTAN

Heilind Number:SULEBA36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTAN

Detailed Description

Introducing the EBA36DTAN, a high-performance board-to-board PCB connector perfect for demanding applications. This connector, featuring a gender specification of female and two rows for efficient connectivity, boasts a durable construction with PBT and phosphor bronze materials. With a low amperage rating of 3A and a maximum voltage of 750VAC, it ensures safe and reliable operation. The gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. Designed for versatility, it has a right-angle orientation and a pitch of 3.18mm (.125 inches), making it suitable for compact layouts. With 72 positions and a tail length of 2.54mm (.1 inch), it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBA36DTAN guarantees reliable performance, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this advanced PCB connector.