EBA36DTAS

Heilind Number:SULEBA36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTAS

Detailed Description

Introducing the EBA36DTAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact two-row layout and right-angle orientation, this connector offers seamless connectivity even in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures optimal conductivity and durability. The loop bellow contact type and through-hole termination method guarantee secure and stable connections. With a voltage rating of 750 VAC and an operating temperature range spanning from -65 to 125°C, it is suitable for a wide range of applications. Measuring at a connector height of .61 inches and a width of 9.4 mm, it is both compact and efficient. The matte tin termination plating adds an extra layer of protection against corrosion. With 72 positions and a tail length of 2.54 mm, this connector offers versatility while maintaining high performance standards. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the EBA36DTAS is the perfect choice for ensuring seamless power transmission in critical operations.