EBA36DTAT

Heilind Number:SULEBA36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTAT

Detailed Description

Introducing the EBA36DTAT, a premium board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a total of 72 positions, providing ample connectivity options. Its threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. The termination method of thru-hole with a tail length of 2.54mm ensures reliable soldering. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for demanding environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it efficiently integrates into electronic systems. The EBA36DTAT is the perfect choice for high-reliability applications requiring robust and durable interconnect solutions.