EBA36DTBD

Heilind Number:SULEBA36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTBD

Detailed Description

Introducing the EBA36DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector boasts a 2-row configuration with a total of 72 gold-plated contacts, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 750VAC, it guarantees safe and efficient operation. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Featuring a loop bellow contact type and right-angle orientation, it facilitates seamless connectivity in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBA36DTBD for exceptional performance in your electronic systems.