EBA36DTBH

Heilind Number:SULEBA36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTBH

Detailed Description

Introducing the EBA36DTBH, a high-performance Board To Board PCB Connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and thru-hole termination method for secure installation. Constructed with PBT and Phosphor Bronze materials, it offers reliable conductivity and durability. The gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance connectivity efficiency. With 72 positions and a voltage rating of 750 VAC, this connector is ideal for high-density circuitry. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance in harsh environments. RoHS compliant and featuring matte tin termination plating, the EBA36DTBH meets stringent industry standards for environmental responsibility. Upgrade your connectivity solutions with this cutting-edge connector.