EBA36DTBI

Heilind Number:SULEBA36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTBI

Detailed Description

Introducing the EBA36DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a pitch of 3.18mm, it offers precise connectivity in two rows of 72 positions. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated phosphor bronze contacts enable efficient signal transmission, while the loop bellow contact type and right-angle orientation optimize space utilization. Rated for 3A and 750VAC, this connector is suitable for various power and data applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it ensures performance in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBA36DTBI is a versatile solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, this connector meets the highest standards for quality and performance. Upgrade your PCB connections with the EBA36DTBI, the ultimate choice for reliable and efficient board-to-board connectivity.