EBA36DTBN

Heilind Number:SULEBA36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTBN

Detailed Description

Introducing the EBA36DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity. The termination method is through-hole, with a pitch of 3.18mm, ideal for secure mounting. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type offer efficient signal transmission. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .18 inches, it provides a compact yet robust solution. The matte tin termination plating enhances its durability. Perfect for applications requiring a reliable and high-speed connection, the EBA36DTBN is a top choice in the world of PCB connectors.