| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DTBS |
EBA36DTBS
| Heilind Number: | SULEBA36DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DTBS |
| ECAD Model: |
Specifications
Detailed Description
The EBA36DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. It offers a current rating of 3A and a voltage rating of 750VAC, making it suitable for a wide range of power and data transfer needs. The right-angle orientation and side-hole mount type with through-hole termination provide secure and space-saving connectivity. With 72 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and military applications. Trust the EBA36DTBS for dependable and efficient board-to-board connections.

