EBA36DTBT

Heilind Number:SULEBA36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTBT

Detailed Description

Introducing the EBA36DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. The female gender, two rows, and threaded mount type facilitate secure installation on PCBs. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with minimal signal loss. The right-angle orientation and loop bellow contact type offer flexibility in design and assembly. With 72 positions and a pitch of 3.18mm, it enables high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Classified under the category of board-to-board PCB connectors and card edge connectors, the EBA36DTBT is a reliable solution for your interconnection needs.