EBA36DTKD

Heilind Number:SULEBA36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKD

Detailed Description

Introducing the EBA36DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage rating and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 72 positions offer versatile connectivity options. Gold-plated contacts on Phosphor Bronze terminals guarantee low contact resistance and enhanced signal integrity. Designed for clearance hole mounting with thru-hole termination, installation is convenient. The straight orientation and loop bellow contact type further optimize signal transmission. With an operating temperature range of -65 to 125°C, this connector performs reliably in harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the EBA36DTKD for secure and efficient board-to-board connections in your electronic designs.