EBA36DTKH-S288

Heilind Number:SULEBA36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKH-S288

Detailed Description

Introducing the EBA36DTKH-S288, a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring two rows of female connectors with a clearance hole mount type, this connector offers seamless integration into your circuitry. With a current rating of 3A and a voltage tolerance of 750VAC, it ensures optimal performance even in demanding applications. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees durability and long-lasting use. Its loop bellow contact type and straddle orientation allow for secure connections, while the 72 positions and .175-inch tail length provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With matte tin termination plating and a compact size of .61 x 9.4mm, the EBA36DTKH-S288 is the perfect solution for your PCB connectivity needs.