EBA36DTKH

Heilind Number:SULEBA36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKH

Detailed Description

Introducing the EBA36DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 positions each, it offers ample connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation make for easy and secure connections. With a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating ensures long-lasting performance. Trust the EBA36DTKH for efficient and durable board-to-board connections in your applications.