EBA36DTKI-S288

Heilind Number:SULEBA36DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKI-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA36DTKI-S288, is engineered for optimal connectivity in demanding environments. Featuring a robust design with PBT housing and Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. With two rows of 72 positions each, this connector offers ample connectivity options. The termination method via Card Extender and loop bellow contact type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial applications. The connector's threaded mount type and straddle orientation make installation easy, while its compact size of .37in x .61in (9.4mm x 15.49mm) saves valuable board space. Matte Tin termination plating adds durability, and its high-quality construction meets stringent industry standards. Upgrade your PCB connections with this EBA36DTKIS288 connector for optimal performance and longevity.