EBA36DTKI

Heilind Number:SULEBA36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKI

Detailed Description

Introducing our EBA36DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 750VAC voltage capability, it meets the requirements of power-intensive systems. The two rows of gold-plated contact pins, with a pitch of 3.18mm, guarantee efficient signal transmission. Its straight orientation and threaded mount type offer easy installation on PCBs. Rated for operating temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With 72 positions and loop bellow contact type, it provides ample connectivity options for complex circuitry. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.