EBA36DTKN-S288

Heilind Number:SULEBA36DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DTKN-S288

Detailed Description

This PBT and Phosphor Bronze female connector, EBA36DTKN-S288, with a 3A amperage rating, features two rows for efficient connectivity. Designed for card extender termination, its gold-plated phosphor bronze contacts ensure reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets high-performance standards. The loop bellow contact type and straddle orientation make it versatile for various applications. Boasting 72 positions and a tail length of 4.45mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. With a compact size of 9.4mm in width and 15.49mm in height, it's suitable for space-constrained setups. The matte tin termination plating adds to its longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product ensures seamless integration in electronic systems.