EBA36DTKN

Heilind Number:SULEBA36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKN

Detailed Description

Introducing the EBA36DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage and 750VAC voltage rating, it offers secure power transmission. The female gender and straight orientation, along with 2 rows and 72 positions, make it versatile for various connection needs. Utilizing a loop bellow contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a termination method of thru hole and termination plating of matte tin, it ensures easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of .61 inches and width of 9.4mm, it saves space while delivering high performance. Whether for industrial, aerospace, or telecommunications applications, the EBA36DTKN is the ideal choice for reliable and efficient board-to-board connections.