EBA36DTKS-S288

Heilind Number:SULEBA36DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKS-S288

Detailed Description

The EBA36DTKS-S288 Board To Board PCB Connector is a high-reliability component designed for demanding applications. Featuring a dual-row configuration with 72 positions, this connector ensures secure and efficient connections on your PCB. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. The termination method, Card Extender, and Side Hole mount type offer versatile installation options. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, saves space on your PCB layout. Whether it's for aerospace, automotive, or industrial applications, the EBA36DTKS-S288 ensures reliable performance in every use case.