EBA36DTKT-S288

Heilind Number:SULEBA36DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTKT-S288

Detailed Description

Introducing the EBA36DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 inches) and a total of 72 gold-plated contact positions, ensuring reliable connectivity in any setup. Crafted with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method, card extender, guarantees secure attachment. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and loop bellow contact type further enhance its versatility. The connector's compact dimensions, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), make it ideal for space-constrained designs. Trust in the EBA36DTKT-S288 for superior performance in your PCB connections.