| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DTKT |
EBA36DTKT
| Heilind Number: | SULEBA36DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and two rows of 72 gold-plated contacts, this connector ensures reliable power and signal transmission. The female connector features a threaded mount type and straight orientation, making it easy to secure and align on the PCB. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, even in harsh environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750VAC, it's suitable for aerospace, defense, and industrial systems. The matte tin termination plating guarantees a secure and lasting connection. Trust the EBA36DTKT for high-reliability interconnect solutions.

