| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DTMD |
EBA36DTMD
| Heilind Number: | SULEBA36DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 750 VAC and an amperage of 3 A, it offers superior power transmission capabilities. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With two rows and 72 positions, it provides ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse industries. Trust the EBA36DTMD for high-reliability connections in your PCB assemblies.

