| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DTMI |
EBA36DTMI
| Heilind Number: | SULEBA36DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DTMI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a maximum voltage of 750 VAC and an amperage of 3 A. With two rows of 72 female contacts in a right-angle orientation, it offers efficient signal routing in compact spaces. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, the EBA36DTMI is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust in this connector for seamless and durable board-to-board connections.

