EBA36DTMS

Heilind Number:SULEBA36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTMS

Detailed Description

Introducing the EBA36DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, 2-row configuration, and right-angle orientation offer versatility in PCB layout design. Gold-plated contacts on a 3.18mm pitch guarantee excellent signal integrity, while the matte tin termination provides secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With 72 positions and a compact size (15.49mm height, 9.4mm width), it maximizes board space efficiency. Trust the EBA36DTMS for high-reliability connections in your critical electronic assemblies.