EBA36DTMT

Heilind Number:SULEBA36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DTMT

Detailed Description

Introducing the EBA36DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and right-angle orientation offers flexibility in circuit board layouts. Gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 3.18mm and 72 positions, it allows for high-density connections. The threaded mount and thru-hole termination ensure secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. The matte tin termination plating offers enhanced corrosion resistance. Trust the EBA36DTMT for superior connectivity in your electronic systems.