EBA40DCAD

Heilind Number:SULEBA40DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCAD

Detailed Description

The SKU EBA40DCAD is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial environments. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of 80 positions and a pitch of 3.18mm, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Designed for thru-hole termination with a clearance hole mount type, it provides secure attachment to the PCB. The hairpin contact type and right-angle orientation further enhance its versatility in tight spaces. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The termination plating is matte tin, offering durability and solderability. Overall, the EBA40DCAD connector is a reliable and high-quality solution for critical electronic connections.