EBA40DCAH

Heilind Number:SULEBA40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCAH

Detailed Description

Introducing the EBA40DCAH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features a female gender with two rows, each accommodating 80 hairpin contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 3.18mm and clearance hole mount type, it ensures precise and secure connections. Rated for 3A and 750VAC, this connector is suitable for high-power transmission. Its right-angle orientation and 2.54mm tail length offer flexibility in PCB layout. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, it guarantees stability in harsh environments. The compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for quality and performance, the EBA40DCAH is the perfect choice for your connectivity needs.