Introducing the EBA40DCAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating 80 positions for efficient connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance in extreme operating conditions ranging from -65 to 125°C. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure attachment. With a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and threaded mount type offer flexibility in installation, while the matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the EBA40DCAI is compact yet robust, meeting the stringent requirements of hi-rel environments. Ideal for use in aerospace, defense, and industrial applications, this connector guarantees high-speed data transfer and signal integrity. Upgrade your connectivity solutions with the EBA40DCAI for seamless performance and durability.