EBA40DCAN

Heilind Number:SULEBA40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCAN

Detailed Description

The EBA40DCAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender configuration of female and two rows for enhanced versatility, this connector ensures seamless integration in various applications. With a termination method of thru hole and contact material made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The hairpin contact type and right-angle orientation further optimize signal transmission. With a maximum voltage rating of 750 VAC and an amperage of 3 A, it meets stringent electrical requirements. The connector, with a pitch of 3.18 mm and 80 positions, offers ample connectivity options. Its operating temperature range of -65 to 125 °C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. Additionally, the termination plating of matte tin ensures corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the EBA40DCAN guarantees high performance and reliability.