EBA40DCAS

Heilind Number:SULEBA40DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCAS

Detailed Description

Introducing SKU EBA40DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This rugged connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The connector is designed for easy installation with side hole mounting and through-hole termination. Its dual-row design with 80 positions allows for versatile connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the hairpin contact type ensures secure connections. With a pitch of 3.18mm and a tail length of 2.54mm, it offers precise and stable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating offers corrosion resistance for extended product life. Ideal for use in telecommunications, industrial control, and aerospace applications, this connector is a reliable solution for your connectivity needs. Upgrade to the EBA40DCAS for high-performance board-to-board connections.