EBA40DCAT

Heilind Number:SULEBA40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCAT

Detailed Description

Introducing the EBA40DCAT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for demanding applications. The female connector has two rows of hairpin contacts, offering secure and stable connections. Its threaded mount type and thru-hole termination method guarantee easy installation and robust attachment to the PCB. With a pitch of 3.18mm and 80 positions, it provides ample connectivity options. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. The matte tin termination plating further enhances its durability. Whether for industrial machinery, telecommunications, or aerospace applications, the EBA40DCAT ensures seamless connectivity and maximum reliability.